• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4511-1BP20 Three Phase & Mains Voltage Monitoring Relay, Analogue, N/A

1/3
Image similar
Packaging type
Piece
Product type
Monitoring relay
Functions
Phase sequence
Max. operating voltage
500 V AC
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-in
Packaging type

Piece

Product type

Monitoring relay

Type

3UG4511-1BP20

Functions

Phase sequence

Features

+ broad range setup

Operating voltage

500 V AC

Min. operating voltage

320 V AC

Max. operating voltage

500 V AC

Operating voltage

320 - 500 V AC

Amperage adjustment range (min.)

1 A

Amperage adjustment range (max.)

3 A

Adjustment range (amperage)

1 - 3 A

Contact type

2 change-overs

Switching voltage (max.)

500 V AC

Electrical lifespan

100000

Durability

1.0E7

Connection

Screws

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

22.5 mm

Height

92 mm

Depth

91 mm

Dim

(L x W x H) 86 x 22.5 x 92 mm

Content

1 pc(s)

Length

86 mm

Type

Monitoring relay for mains and three-phase voltages

Type

3UG4511-1BP20

Operating voltage

320 - 500 V AC

22.5

92 mm

91 mm

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

Screw connection

AC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 502494 Siemens 3UG4511-1BP20 Three Phase & Mains Voltage Monitoring Relay, Analogue, N/A

User & Safety Instructions

User & Safety Instructions 502494 Siemens 3UG4511-1BP20 Three Phase & Mains Voltage Monitoring Relay, Analogue, N/A

Description

!!! Outcome product !!! The preferred successor is 3UG5511-1BR20 PH.FOL.UBERW. 3X320-500V 2W Analogue monitoring relay Phase sequence monitoring 3 x 320...500 V AC 50...60 Hz 2 changer Screw connection Network monitoring relay with fixed function SIRIUS 3UG4 for the monitoring of phase sequence, failure and asymmetry, for example in mobile plants such as air conditioning compressors, cooling containers, construction site compressors or cranes.
Worldwide use of international certificates. Different variants make application-case-specific product selection possible. Small width means less space in a control cabinet. All versions with removable connection terminals.
Apart from screw connection technology, the devices are also available continuously with spring connection for a fast, maintenance-free and vibration-proof connection. Variants with a wide-voltage range without auxiliary voltage can be used in all networks around the world.
The extensive accessories, such as the device identification labels, plug-in tabs and cover caps, are uniform for all relays.
SIRIUS relay - a program for all cases.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)