• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA1125-4ED16-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 25 A Switching voltage (max.): 415

Stroke drawing/circuit diagram
Product type
Circuit breaker
Amperage adjustment range (max.)
25 A
Connection
Clamp
Type
3VA1125-4ED16-0AA0
Amperage adjustment range (min.)
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: System Protection
  • Mechanical life: 20000
  • Electrical life: 8000
  • Isolation voltage: 500 V
  • Mains frequency: 50/60 Hz.
  • Power loss: 2.8 W
  • Weight: 0.36 kg
Product type

Circuit breaker

Type

3VA1125-4ED16-0AA0

Amperage adjustment range (min.)

25 A

Amperage adjustment range (max.)

25 A

Adjustment range (amperage)

25 - 25 A

No. of pins

1-pin

Switching voltage (max.)

415 V AC

Mounting type

Fixed

Min. temperature

-25 °C

Max. temperature

+70 °C

Breaking capacity rating

S

OCR type

TM210

Connection

Clamp

IP40

Depth

70 mm

Width

25.4 mm

Height

130 mm

Dim

(W x H x D) 25.4 x 130 x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

0

0

25 A

1

0

2.83 W

IP40

Front side

FALSE

Frame clamp

Rocker lever

6 kA

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1538985 Siemens 3VA1125-4ED16-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 25 A Switching voltage (max.): 415

User & Safety Instructions

User & Safety Instructions 1538985 Siemens 3VA1125-4ED16-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 25 - 25 A Switching voltage (max.): 415

Description

Circuit breaker 3VA1 IEC Frame 160 switching capacity class S ICU=36kA @ 240V 1-pole, system protection TM210, FTFM, in=25A Overload protection IR=25A fixed Short-circuit protection II=12.8 x in terminal connection Compact circuit breaker 3VA1 for starter protection. The 3VA compact circuit breakers from Siemens are an important component of the SENTRON protective components for industrial applications as well as for applications in the infrastructure sector and offer effective plant, starter and motor protection through safe shutdown in the event of an overload or short-circuit. The 3VA compact circuit breakers set new standards in flexibility and a wide range of modular accessories. Uniform accessories for several sizes across all series of 3VA1 and 3VA2 compact circuit breakers. This version of the 3VA compact circuit breaker is characterized above all by: 1. Compact design. 2. Available as a starter protection variant for protecting electric motors against short-circuits. 3. Available in 3-pin design. 4. Depending on the size: Rated operating current of 32 A....200 A. 5. Switching capacity of 55 kA ... 70 kA at 415 V. 6. Mounting in fixed installation and plug-in technology possible. 7. The series has a thermal-magnetic overcurrent release 8. Modular and easy to install internal accessories with a wide range of functions. 9. Integrated accessory platform via all 3VA compact circuit breakers. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems, switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.

Hints

Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)