
Siemens 3VA1163-3ED16-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 63 - 63 A Switching voltage (max.): 415
Product type
Circuit breaker
Amperage adjustment range (max.)
63 A
Connection
Clamp
Packaging type
Piece
Type
3VA1163-3ED16-0AA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Technical specifications
- Design: System Protection
- Mechanical life: 20000
- Electrical life: 8000
- Isolation voltage: 500 V
- Mains frequency: 50/60 Hz.
- Power loss: 5.8 W
- Weight: 0.36 kg
- Packaging type
Piece
- Product type
Circuit breaker
- Type
3VA1163-3ED16-0AA0
- Amperage adjustment range (min.)
63 A
- Amperage adjustment range (max.)
63 A
- Adjustment range (amperage)
63 - 63 A
- No. of pins
1-pin
- Switching voltage (max.)
415 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Fixed
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Breaking capacity rating
N
- OCR type
TM210
- Connection
Clamp
IP40
- Depth
70 mm
- Width
25.4 mm
- Height
130 mm
- Dim
(W x H x D) 25.4 x 130 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
63 A
1
0
5.77 W
IP40
Front side
FALSE
Frame clamp
Rocker lever
5 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1538994 Siemens 3VA1163-3ED16-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 63 - 63 A Switching voltage (max.): 415
User & Safety Instructions
User & Safety Instructions 1538994 Siemens 3VA1163-3ED16-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 63 - 63 A Switching voltage (max.): 415
Description
Circuit breaker 3VA1 IEC Frame 160 switching capacity class N ICU=25kA @ 240V 1-pin, system protection TM210, FTFM, in=63A Overload protection IR=63A permanently set Short-circuit protection II=10 x in terminal connection Compact circuit breaker 3VA1 for starter protection. The 3VA compact circuit breakers from Siemens are an important component of the SENTRON protective components for industrial applications as well as for applications in the infrastructure sector and offer effective plant, starter and motor protection through safe shutdown in the event of an overload or short-circuit. The 3VA compact circuit breakers set new standards in flexibility and a wide range of modular accessories. Uniform accessories for several sizes across all series of 3VA1 and 3VA2 compact circuit breakers. This version of the 3VA compact circuit breaker is characterized above all by: 1. Compact design. 2. Available as a starter protection variant for protecting electric motors against short-circuits. 3. Available in 3-pin design. 4. Depending on the size: Rated operating current of 32 A....200 A. 5. Switching capacity of 55 kA ... 70 kA at 415 V. 6. Mounting in fixed installation and plug-in technology possible. 7. The series has a thermal-magnetic overcurrent release 8. Modular and easy to install internal accessories with a wide range of functions. 9. Integrated accessory platform via all 3VA compact circuit breakers. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems, switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.
This text is machine translated.
This text is machine translated.
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































