• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9157-0FK25 Door handle rotary actuator 1 pc(s) (W x H) 77 mm x 70 mm Piece

1/2
Image similar
Product type
Door handle rotary actuator
Packaging type
Piece
Type
3VA9157-0FK25
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Door handle rotary actuator

Type

3VA9157-0FK25

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Screw-fit

Min. temperature

-20 °C

Max. temperature

+70 °C

IP65

Width

77 mm

Height

70 mm

Dim

(W x H) 77 mm x 70 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727791 Siemens 3VA9157-0FK25 Door handle rotary actuator 1 pc(s) (W x H) 77 mm x 70 mm Piece

User & Safety Instructions

User & Safety Instructions 1727791 Siemens 3VA9157-0FK25 Door handle rotary actuator 1 pc(s) (W x H) 77 mm x 70 mm Piece

Description

plug-in unit convertion kit for MCCB accessory for: circuit breaker, 4 pole 3VA1 160 Plug-in and withdrawable version for 3VA molded-case circuit breaker. Using the plug-in and withdrawable version, the 3VA molded-case circuit breakers can be flexibly installed and removed, in the event of a fault for example, without unplugging the main connection cable. Furthermore, the plug-in and withdrawable version allows for visible galvanic separation for servicing. Key features of these accessory components: 1. Using plug-in and draw-out technology the 3VA molded-case circuit breakers can be installed/removed or replaced quickly and safely. This saves time and costs in the event of service. 2. Enables visible galvanic separation in the main circuit. 3. Plug-in socket or withdrawable version interlock to prevent unauthorized connection. 4. Plug-in design available for 250 A 3VA1 molded-case circuit breakers and 3VA2 molded-case circuit breakers up to 630 A or 600 A. 5. Withdrawable version available for 250 A 3VA1 molded-case circuit breakers and 3VA2 molded-case circuit breakers up to 630 A or 600 A. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)