• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SJ61106KS 5SJ6110-6KS Circuit breaker 10 A

1/2
Product type
Circuit breaker
Number of pins
1
Release characteristics
B
Nominal current - rounded value
10 A
Type
Circuit breaker switch 5SJ6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of wide division units: 1
  • Number of test cycles / for environmental testing: 6
  • Design of the basic type: 5SJ6
  • Suitability for use: Residential / infrastructure
  • All mounting positions permitted
  • Mounting depth: 70 mm
  • Insulation voltage / at 440 V AC
  • Mechanical life (operations) / typical: 20000
  • Number of poles / Note: 1P
  • Product features / touch protection: Yes
  • Product property / halogen-free: Yes
  • Product property / sealable: Yes
  • Product property / silicone-free: Yes
  • Switching capacity current / according to EN 60898: 6 kA
  • Switching capacity current / according to IEC 60947-2: 6 kA
  • Protection class IP: IP20, with connected conductors
  • Ambient temperature / during operation / minimum: -25 °C.
  • Ambient temperature / during operation / maximum: +45 °C.
  • Power loss / at rated current / at AC / at warm operating state / per pole: 1.5 W.
  • Power loss / maximum 1.5 W.
  • Pollution level: 2
  • Supply voltage frequency 50 Hz
  • Surge voltage category 3
  • Design of the electrical connection / plug-in terminals / Note: Screwless terminals on the output side for 1.5 to 4mm²
  • Operating voltage / minimum 24 V
  • Connectable conductor cross-section / at the plug connection / when using the upper clamping point / without wire-end processing / minimum: 1.5 mm²
  • Connectable conductor cross-section / at the plug connection / when using the upper terminal point / without wire-end processing / maximum: 4 mm²
  • Connectable conductor cross-section / single-wire: 0.75 mm² - 25 mm²
  • Connectable conductor cross-section / fine wire / with wire-end processing: 1.5 mm² - 2.5 mm²
  • Connectable conductor cross-section / multi-wired: 0.75 mm² - 25 mm²
Type

Circuit breaker switch 5SJ6

Nominal voltage (details)

230/400 V AC

Product type

Circuit breaker

Number of pins

1

Operating class

3

Release characteristics

B

RoHS-compliant

Yes

Nominal current - rounded value

10 A

Nominal current

10 A

Dim

(W x H x D) 18 x 90 x 76 mm

Content

1 pc(s)

Operating voltage

440 V AC

Width

18 mm

Height

90 mm

Depth

76 mm

Weight

0

AC/DC

70 mm

10 A

400 V

50-60 MHz

B

440 V

3

3

2

1

IP20

1

FALSE

FALSE

1

6 kA

6 kA

6 kA

6 kA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2262553 Siemens 5SJ61106KS 5SJ6110-6KS Circuit breaker 10 A

User & Safety Instructions

User & Safety Instructions 2262553 Siemens 5SJ61106KS 5SJ6110-6KS Circuit breaker 10 A

Description

Circuit breaker 230/400V 6kA 1-pole, B, 10A, T=70mm with screwless output terminals The circuit breaker is the circuit breaker for short-circuit protection. The circuit breakers from Siemens, an important component of SENTRON protection components for electrical installations, provide effective protection for people and systems by safely switching off in case of overload and short circuit. Convenient mounting and connection technology, uniform additional components and a uniform design - these are the characteristics of the device family. Whether for infrastructure or for industrial requirements, Siemens offers circuit breakers for all applications and every application area. The Siemens circuit breakers are distinguished above all by: 1. Effective protection for people, investments and systems from overload and short circuit. 2. Reliable installation safety thanks to the standard grip and protection against accidental contact. 3. Datamatrix-Code at the front of the device offers all information about circuit breakers quickly and easily. 4. Optimal technology for your safety - only from Siemens. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets.

This text is machine translated.