
1/2
Circuit breaker switch 5SJ6
230/400 V AC
Circuit breaker
1
3
C
Yes
13 A
13 A
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
440 V AC
18 mm
90 mm
76 mm
AC/DC
70 mm
13 A
400 V
50-60 MHz
C
440 V
3
3
2
1
IP20
1
FALSE
FALSE
1
6 kA
6 kA
6 kA
6 kA
not relevant
Datasheet 2262556 Siemens 5SJ61137KS 5SJ6113-7KS Circuit breaker 13 A
User & Safety Instructions 2262556 Siemens 5SJ61137KS 5SJ6113-7KS Circuit breaker 13 A