
1/2
Circuit breaker
1
D
Yes
4 A
4 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
440 V
230 V
400 V
SENTRON
18 mm
90 mm
76 mm
AC
70 mm
4 A
400 V
50-60 MHz
D
3
3
2
1
FALSE
IP20
1
FALSE
0.75-25 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
10 kA
10 kA
yes
Datasheet 1419056 Siemens 5SL41048 5SL4104-8 Circuit breaker 1-pin 4 A 230 V, 400 V
User & Safety Instructions 1419056 Siemens 5SL41048 5SL4104-8 Circuit breaker 1-pin 4 A 230 V, 400 V
The necessary accessories are required to use the article as described.