• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SL60106 5SL6010-6 Circuit breaker 10 A

1/5
Product type
Circuit breaker
Number of pins
2
Release characteristics
B
Nominal current - rounded value
10 A
Type
Circuit breaker compact
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of wide division units: 1
  • Number of test cycles / for environmental testing: 6
  • Tightening torque / for screw connection / minimum: 2 Nm
  • Tightening torque / for screw terminals / maximum 2.5 Nm
  • Design of the basic type: 5SL60
  • Mounting type: DIN rail
  • Suitability for use: Residential / infrastructure
  • All mounting positions permitted
  • Mounting depth: 70 mm
  • Insulation voltage / at 250 V AC
  • Insulation voltage / during single-phase operation / at 250 V AC
  • Mechanical life (operations) / typical 10000
  • Number of poles / Note: 1P+N.
  • Position / of the mains connection cable: Any
  • Product features / touch protection: Yes
  • Product property / halogen-free: Yes
  • Product property / sealable: Yes
  • Product property / silicone-free: Yes
  • Product extension / installable / Additional equipment: Yes
  • Product function / neutral conductor: Yes
  • Switching capacity (ICU+): 6 kA
  • Switching capacity current / according to EN 60898: 6 kA
  • Protection class IP: IP20, with connected conductors
  • Ambient temperature / during operation / minimum: -25 °C.
  • Ambient temperature / during operation / maximum: +45 °C.
  • Power loss / at rated current / at AC / at warm operating state / per pole: 1.9 W.
  • Power loss / maximum 2.38 W.
  • Pollution level: 2
  • Supply voltage frequency 50 Hz
  • Supply voltage frequency / note: 50/60 Hz
  • Over voltage category III
  • Operating voltage / minimum 24 V
  • Connectable conductor cross-section / single-wire: 0.75 mm² - 16 mm²
  • Connectable conductor cross-section / fine-wired / with wire-end processing: 0.75 mm² - 10 mm²
  • Connectable conductor cross-section / multi-wired: 0.75 mm² - 16 mm²
Type

Circuit breaker compact

Nominal voltage (details)

230 V AC

Product type

Circuit breaker

Number of pins

2

Operating class

3

Release characteristics

B

RoHS-compliant

Yes

Nominal current - rounded value

10 A

Nominal current

10 A

Dim

(L x W x H) 150 cm x 18 mm x 90 mm

Content

1 pc(s)

Operating voltage

250 V AC

Width

18 mm

Height

90 mm

Length

150 cm

Depth

76 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262575 Siemens 5SL60106 5SL6010-6 Circuit breaker 10 A

User & Safety Instructions

User & Safety Instructions 2262575 Siemens 5SL60106 5SL6010-6 Circuit breaker 10 A

Description

CIRCUIT BREAKER SWITCH 230V 6KA, 1+N-POLE/1TE B10 circuit breaker SENTRON 5SL for the safe short-circuit and overload protection for standard applications in residential and purpose-built buildings.Assembly and disassembly of the device without tools. Simple wiring of the infeed through the bus bar located at the rear.The 5SL miniature circuit breakers are available in 1-, 2-, 3-, 4- as well as in 1+N- and 3+N-pole versions as well as in other special types.The extensive range of accessories, such as auxiliary switches, enables a wide range of functions.Simply safe with the protection devices from SENTRON.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.