• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SL61166 5SL6116-6 Circuit breaker 1-pin 16 A 230 V, 400 V

1/2
Product type
Circuit breaker
Number of pins
1
Release characteristics
B
Nominal current - rounded value
16 A
Nominal voltage (details)
230/400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

679 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circuit breaker switch 1-pin, B 16 A

  • Short-circuit protectionOverload protectionComprehensive and accidental contact protection

Technical specifications

Nominal voltage (details)

230/400 V

Product type

Circuit breaker

Number of pins

1

Release characteristics

B

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

Multicolour

Dim

(W x H x D) 18 x 90 x 70 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Operating voltage

230/400 V AC

Nominal voltage

230 V

400 V

Width

18 mm

Height

90 mm

Depth

70 mm

Type

16 A

Weight

0

AC

70 mm

16 A

400 V

B

3

2

1

FALSE

FALSE

0.75-25 mm²

0.75-25 mm²

-25-45 °C

FALSE

TRUE

1

6 kA

6 kA

6 kA

6 kA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 612716 Siemens 5SL61166 5SL6116-6 Circuit breaker 1-pin 16 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 612716 Siemens 5SL61166 5SL6116-6 Circuit breaker 1-pin 16 A 230 V, 400 V

Description

The circuit breaker may be used as main switch for the separation or activation of plants.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)