
1/2
Circuit breaker
1
B
Yes
63 A
63 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
440 V
230 V
400 V
SENTRON
18 mm
90 mm
76 mm
AC
70 mm
63 A
400 V
50-60 MHz
B
3
3
2
1
IP20
1
FALSE
TRUE
1
6 kA
6 kA
6 kA
6 kA
yes
Datasheet 1419143 Siemens 5SL61636 5SL6163-6 Circuit breaker 1-pin 63 A 230 V, 400 V
User & Safety Instructions 1419143 Siemens 5SL61636 5SL6163-6 Circuit breaker 1-pin 63 A 230 V, 400 V
The necessary accessories are required to use the article as described.