• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SM26478 5SM2647-8 RCCB A 100 A 0.3 A 400 V

Image similar
Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.3 A

Nominal current

100 A

Nominal current - rounded value

100 A

Dim

(W x H x D) 124 x 90 x 70 mm

Content

1 pc(s)

Nominal voltage

400 V

Width

124 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

100 A

460 V

4

A

5 kA

1

2

50/60 Hz

IP20

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1726181 Siemens 5SM26478 5SM2647-8 RCCB A 100 A 0.3 A 400 V

Datasheet 1726181 Siemens 5SM26478 5SM2647-8 RCCB A 100 A 0.3 A 400 V

User & Safety Instructions

User & Safety Instructions 1726181 Siemens 5SM26478 5SM2647-8 RCCB A 100 A 0.3 A 400 V

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,315 /1,12 UPRI(V):440+/-5% USEC(V):230 ISEC(A):1,37 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)