• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3654 5ST3654 Pin busbar Copper 210 mm 1 pc(s)

1/2
Image similar
Product type
Pin busbar
Length
210 mm
Width
11 mm
Material
Copper
Type
16 mm², 3 PH/N+8 XPH
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 104.71)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating current: 80 A
  • Design of the electrical connection: Pen
Product type

Pin busbar

Material

Copper

Type

16 mm², 3 PH/N+8 XPH

Factory colour

White

Length

210 mm

Width

11 mm

Dim

(L x W) 210 mm x 11 mm

Weight

112 g

Content

1 pc(s)

Type

5ST3654

RoHS-compliant

Yes

TRUE

3

16 mm²

210 m

12

Pin

9

18

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706514 Siemens 5ST3654 5ST3654 Pin busbar Copper 210 mm 1 pc(s)

Datasheet 1706514 Siemens 5ST3654 5ST3654 Pin busbar Copper 210 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706514 Siemens 5ST3654 5ST3654 Pin busbar Copper 210 mm 1 pc(s)

Description

IR-64K, MINI HANDHELD TRANSM. 4-CHANNEL, IP30 DIMENSIONS 73X43.5X18.5MM 255 CODED COMMANDS PER PUSHB.

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)