• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV43110 5SV4311-0 RCCB AC 16 A 0.03 A 230 V

Image similar
Product type
RCCB
Number of pins
2
Release characteristics
AC
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

2

Release characteristics

AC

Differential current rating

0.03 A

Nominal current

16 A

Nominal current - rounded value

16 A

Dim

(W x H x D) 36 x 90 x 70 mm

Switch-off capacity

0.5 kA

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705714 Siemens 5SV43110 5SV4311-0 RCCB AC 16 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1705714 Siemens 5SV43110 5SV4311-0 RCCB AC 16 A 0.03 A 230 V

Description

undervoltage release 110 V AC 50/60Hz ACcessory for 3VA1 100/160 3VA2 100/160/250/400/630 Internal accessories for 3VA molded-case circuit breakers. With the internal accessories for the 3VA molded-case circuit breaker, you can flexibly cover a multitude of use cases. Thanks to the color and mechanical coding, all components can be installed with failsafe and are consistent across all ranges of the 3VA molded-case circuit breaker. Key features of these accessory components: 1. Flexible use in a wide range of applications. 2. Color coding and physical coding for error-free installation in the accessory pockets of the molded-case circuit breaker. 3. Standard internal accessories for 3VA molded case circuit breakers. 4. Available internal accessories: Auxiliary switches, leading auxiliary switches, tripped and short-circuit signaling switches (3VA1 only), auxiliary trip units (voltage, residual current, undervoltage and universal release), cylinder lock. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)