• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV43460KL 5SV4346-0KL RCCB AC 63 A 0.03 A 400 V

Image similar
Product type
RCCB
Number of pins
4
Release characteristics
AC
Differential current rating
0.03 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

4

Release characteristics

AC

Differential current rating

0.03 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 72 x 90 x 70 mm

Switch-off capacity

0.8 kA

Content

1 pc(s)

Nominal voltage

400 V

Width

72 mm

Height

90 mm

Depth

70 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1752395 Siemens 5SV43460KL 5SV4346-0KL RCCB AC 63 A 0.03 A 400 V

User & Safety Instructions

User & Safety Instructions 1752395 Siemens 5SV43460KL 5SV4346-0KL RCCB AC 63 A 0.03 A 400 V

Description

Connecting cable unshielded for SIMATIC S7-1500 between front connector module and Connection module 50x0.14 mm2 with IDC connectors, Length = 2.0 m

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)