• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV46420 5SV4642-0 RCCB AC 25 A 0.3 A 400 V

Image similar
Product type
RCCB
Number of pins
4
Release characteristics
AC
Differential current rating
0.3 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

4

Release characteristics

AC

Differential current rating

0.3 A

Nominal current

25 A

Nominal current - rounded value

25 A

Dim

(W x H x D) 72 x 90 x 70 mm

Switch-off capacity

0.8 kA

Content

1 pc(s)

Nominal voltage

400 V

Width

72 mm

Height

90 mm

Depth

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752547 Siemens 5SV46420 5SV4642-0 RCCB AC 25 A 0.3 A 400 V

User & Safety Instructions

User & Safety Instructions 1752547 Siemens 5SV46420 5SV4642-0 RCCB AC 25 A 0.3 A 400 V

Description

WinCC/Performance Mon. ARCH., 100 archive tags for WinCC V7.2 or higher, runtime software, Single license, count relevant, License key on USB stick

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)