• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV46440 5SV4644-0 RCCB AC 40 A 0.3 A 400 V

Image similar
Product type
RCCB
Number of pins
4
Release characteristics
AC
Differential current rating
0.3 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

4

Release characteristics

AC

Differential current rating

0.3 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 72 x 90 x 70 mm

Switch-off capacity

0.8 kA

Content

1 pc(s)

Nominal voltage

400 V

Width

72 mm

Height

90 mm

Depth

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752549 Siemens 5SV46440 5SV4644-0 RCCB AC 40 A 0.3 A 400 V

User & Safety Instructions

User & Safety Instructions 1752549 Siemens 5SV46440 5SV4644-0 RCCB AC 40 A 0.3 A 400 V

Description

WinCC/Performance Mon. Basic P, incl. 30 archive tags, for WinCC V7.2, Runtime software, Single license, count relevant

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)