1/3
Image similar
RCCB
sealable
Device protection switch
72 V DC
0.5 A
-25 °C
+60 °C
IP20
76 mm
18 mm
90 mm
6000
1 pc(s)
5SY1705-4
(L x W x H) 76 x 18 x 90 mm
Yes
50 Hz
60 Hz
yes
Datasheet 2864119 Siemens 5SY17054 5SY1705-4 RCCB sealable 72 V DC 0.5 A 1 pc(s)
User & Safety Instructions 2864119 Siemens 5SY17054 5SY1705-4 RCCB sealable 72 V DC 0.5 A 1 pc(s)
The necessary accessories are required to use the article as described.