• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SY17082 5SY1708-2 RCCB sealable 72 V DC 8 A 1 pc(s)

1/4
Product type
RCCB
Switching voltage
72 V DC
Switching current (max.)
8 A
Switch/button features
sealable
Type
Device protection switch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connectable conductor cross-section / single-wire: 0.5 mm² - 16 mm²
  • Connectable conductor cross-section / multi-wired: 0.5 mm² - 16 mm²
  • Tightening torque: 2 Nm - 2.5 Nm
  • Mounting type: DIN rail
  • Operating voltage: 72 V/DC
  • Operating current: 8 A
  • Mounting position: Horizontal/vertical
  • Mounting depth: 70 mm
  • Net weight: 106.7 g
  • Number of poles: 1
  • Pollution level: 2
  • Supply voltage 230 V/AC.
  • Over voltage category III
Product type

RCCB

Switch/button features

sealable

Type

Device protection switch

Switching voltage

72 V DC

Switching current (max.)

8 A

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Length

76 mm

Width

18 mm

Height

90 mm

Durability

6000

Content

1 pc(s)

Type

5SY1708-2

Dim

(L x W x H) 76 x 18 x 90 mm

RoHS-compliant

Yes

Frequency

50 Hz

60 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262608 Siemens 5SY17082 5SY1708-2 RCCB sealable 72 V DC 8 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2262608 Siemens 5SY17082 5SY1708-2 RCCB sealable 72 V DC 8 A 1 pc(s)

Accessories

(*All information is plus legal VAT)