
1/2
Image similar
Circuit breaker
2
B
Yes
10 A
10 A
Grey
(L x W x H) 150 cm x 36 mm x 90 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
36 mm
90 mm
150 cm
76 mm
AC
70 mm
10 A
400 V
50-60 MHz
B
440 V
3
3
3
2
FALSE
IP20
2
FALSE
0.75-35 mm²
0.75-35 mm²
-40-70 °C
FALSE
TRUE
2
10 kA
10 kA
20 kA
20 kA
4
yes
Datasheet 1753960 Siemens 5SY42106 5SY4210-6 Circuit breaker 10 A 230 V, 400 V
User & Safety Instructions 1753960 Siemens 5SY42106 5SY4210-6 Circuit breaker 10 A 230 V, 400 V
The necessary accessories are required to use the article as described.