• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SM28228 5SM2822-8 RCCB A 40 A 1 A 230 V

1/2
Image similar
Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
1 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

1 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x D) 71 mm x 70 mm

Content

1 pc(s)

Nominal voltage

230 V

Width

71 mm

Depth

70 mm

RoHS-compliant

Yes

40 A

460 V

2

A

5 kA

1

2

50/60 Hz

IP20

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1726185 Siemens 5SM28228 5SM2822-8 RCCB A 40 A 1 A 230 V

User & Safety Instructions

User & Safety Instructions 1726185 Siemens 5SM28228 5SM2822-8 RCCB A 40 A 1 A 230 V

Description

circuit-breaker VL 630L very high breaking capacity Icu= 100kA, 415V AC 4 pole, line protection overcurrent release TM, li In= 500A, rated current ir= 400...500A, overload iI= 2500...5000A, short-circuit n protected (100%) without auxiliary release without auxiliary/alarm switch

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)