
1/2
Circuit breaker
1
B
Yes
32 A
32 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
10 kA
440 V
230 V
400 V
SENTRON
18 mm
90 mm
76 mm
AC/DC
70 mm
32 A
400 V
50-60 MHz
B
440 V
3
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
4
yes
Datasheet 1698968 Siemens 5SY51326 5SY5132-6 Circuit breaker 32 A 230 V, 400 V
User & Safety Instructions 1698968 Siemens 5SY51326 5SY5132-6 Circuit breaker 32 A 230 V, 400 V
The necessary accessories are required to use the article as described.