• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TC82130 Flush-mount dimmer Suitable for light bulbs: LED bulb, Fluorescent lamp White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency 50 Hz
  • Dimming power 20 to 200 VA
  • Protection class IP: IP20
  • Housing material: Plastic
  • Mounting type: Flush-mounted
Product type

Flush-mount dimmer

Operating voltage

230 V

Suitable for light bulbs

LED bulb

Fluorescent lamp

Switching capacity (light tubes)

200 W

Factory colour

White

Dim

(L x W x H) 12 x 50 x 56 mm

Length

12 mm

Width

50 mm

Height

56 mm

Other

Basic element with complete housing

Push button

White

TRUE

Other

Other

Other

Plastic

Other

TRUE

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

FALSE

FALSE

Matt

IP20

50 mm

56 mm

12 mm

1

32

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1698684 Siemens 5TC82130 Flush-mount dimmer Suitable for light bulbs: LED bulb, Fluorescent lamp White

User & Safety Instructions

User & Safety Instructions 1698684 Siemens 5TC82130 Flush-mount dimmer Suitable for light bulbs: LED bulb, Fluorescent lamp White

Description

SINAMICS V90 Input voltage: 200-240V 1/3 AC -15%/+10% 2.5A/1.5A 45-66Hz Output voltage: 0-input V 1.2 A 0-330 Hz motor: 0.1kW type of protection: IP20 Frame size A, 45x 170x 170 (WxHxD)

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)