• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TT4207-4 Relay Nominal voltage: 400 V Switching current (max.): 16 A 2 change-overs Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Relay
Contact type
2 change-overs
Nominal voltage
400 V
Switching voltage (max.)
230 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MULTIFUNCTION CONTROLLER FM252H

Our service for you

Technical specifications

  • Cutout depth: 90 mm
  • Operating frequency: 50 Hz
  • Operating current: 16 A
  • Supply voltage max. 400 V
  • Connectable conductor cross-rigid, max.: 6 mm²
  • Connectable conductor cross-flexible, max.: 6 mm²
Packaging type

Piece

Product type

Relay

Type

5TT4207-4

Max. pick-up voltage

8 V AC

Contact type

2 change-overs

Nominal voltage

400 V

Switching voltage (max.)

230 V AC

Switching current (max.)

16 A

Max. switching capacity

3680 VA

Electrical lifespan

50000

IP20

Max. temperature

+40 °C

Min. temperature

-10 °C

Content

1 pc(s)

RoHS-compliant

Yes

DIN rail

Partially electronic

90 mm

16 A

0

0

2

1

AC

AC/DC

50.0-50.0 Hz

AC

400-400 V

16 A

1200 W

400 VA

0

0

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1726470 Siemens 5TT4207-4 Relay Nominal voltage: 400 V Switching current (max.): 16 A 2 change-overs Piece 1 pc(s)

Datasheet 1726470 Siemens 5TT4207-4 Relay Nominal voltage: 400 V Switching current (max.): 16 A 2 change-overs Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1726470 Siemens 5TT4207-4 Relay Nominal voltage: 400 V Switching current (max.): 16 A 2 change-overs Piece 1 pc(s)

Description

MULTIFUNCT. CONTROLLER FM252H BREEZA

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)