• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7240-0AB07-0HA0 6AV72400AB070HA0 PLC PC console

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,799.00 / piece)
€ 3,799.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Execution of the processor: Celeron 827 E (1C/1T, 1.40 GHz, 1.5 MB Cache); Core i 3-3217 UE (2C/4T, 1.60 GHz, 3MB cache); Core i 7-3517 UE (2C/4T, (2.80) 1.70 GHz, 4MB cache, iAMT)
  • Horizontal image resolution: 1280 pixels
  • Execution of main memory: 2 / 4 / 8 Gbyte; ECC optional
  • Design of the display: 12" TFT Touch
  • Number of slots for COMPACTFLASH Card: 2
Product type

PLC PC console

Interfaces

3

Type

6AV7240-0AB07-0HA0

Manufacturer part #

6AV72400AB070HA0

Content

1 pc(s)

Fitting type (details)

For horizontal and vertical mounting.

Series

Siemens-HMI

Documents & Downloads

Datasheet

Datasheet 1681699 Siemens 6AV7240-0AB07-0HA0 6AV72400AB070HA0 PLC PC console

User & Safety Instructions

User & Safety Instructions 1681699 Siemens 6AV7240-0AB07-0HA0 6AV72400AB070HA0 PLC PC console

Description

SIMATIC IPC477D, 12" Touch Display 4 USB (back), Ethernet (10/100/1000) Processor Celeron U 827 E 2x Gbit Ethernet (IE/PN) Memory: 2 GB expansion (HW): 1 x RS-232 without PCIE Operating System: Windows 7 Ultimate, 64-Bit storage replaceable: without drive-replaceable storage internal: SSD 80GB Standard (MLC) without SIMATIC Software 24V DC industrial power supply.

This text is machine translated.