• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7863-2BB10-0AA0 PLC display

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,109.00 / piece)
€ 3,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The number of colors/of the display: 24-bit
  • Horizontal image resolution: 1280 pixels
  • The width of the display: 331.2 mm
  • Design of the display: 15" TFT Touch
Product type

PLC display

Type

6AV7863-2BB10-0AA0

Height

310 mm

Width

483 mm

Dim

(W x H) 483 mm x 310 mm

Content

1 pc(s)

Max. ambient temperature

+50 °C

Min. ambient temperature

0 °C

Series

Siemens-HMI

Documents & Downloads

Datasheet

Datasheet 1685878 Siemens 6AV7863-2BB10-0AA0 PLC display

User & Safety Instructions

User & Safety Instructions 1685878 Siemens 6AV7863-2BB10-0AA0 PLC display

Description

Adapter cable MV400 ring lamps permits the subsequent connection of 6GF3400-0LT0-7BA1 and 6GF3400-0LT0-8BA1 to MV420 and MV440 only with power supply via 6GF3440-8BA2 or 6GF3440-8BA4 Connections: M16, 12-pole socket M16, 12-pole connector M12, 4-pole socket effective length 25 cm