• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7863-4TB10-0AA0 PLC display

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,739.00 / piece)
€ 2,739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The number of colors/of the display: 24-bit
  • Horizontal image resolution: 1920 pixels
  • The width of the display: 476 mm
  • Design of the display: 19" TFT Touch
Product type

PLC display

Type

6AV7863-4TB10-0AA0

Height

380 mm

Width

560 mm

IP65

Dim

(W x H) 560 mm x 380 mm

Content

1 pc(s)

Max. ambient temperature

+45 °C

Min. ambient temperature

0 °C

Series

Siemens-HMI

Documents & Downloads

Datasheet

Datasheet 1682854 Siemens 6AV7863-4TB10-0AA0 PLC display

Datasheet 1682854 Siemens 6AV7863-4TB10-0AA0 PLC display

User & Safety Instructions

User & Safety Instructions 1682854 Siemens 6AV7863-4TB10-0AA0 PLC display

Description

Continuous light element, with integrated LED, red, 115 V AC, Diameter 50 mm