• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AV7881-3AE00-8EA0 6AV78813AE008EA0 PLC PC console

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,339.00 / piece)
€ 3,339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Execution of the Processor: Intel Atom E 6x0
  • Horizontal image resolution: 1280 pixels
  • Execution of main memory: 1 Gb up to 2Gbyte
  • Design of the display: 12" TFT Touch
  • Number of slots for COMPACTFLASH Card: 1
Product type

PLC PC console

Type

6AV7881-3AE00-8EA0

Manufacturer part #

6AV78813AE008EA0

Content

1 pc(s)

Display

Yes

Series

Siemens-HMI

Documents & Downloads

Datasheet

Datasheet 1681694 Siemens 6AV7881-3AE00-8EA0 6AV78813AE008EA0 PLC PC console

User & Safety Instructions

User & Safety Instructions 1681694 Siemens 6AV7881-3AE00-8EA0 6AV78813AE008EA0 PLC PC console

Description

SIMATIC IPC277D (Nano Panel PC) 12" Touch TFT 2 x 10/100/1000 MBit/s Ethernet RJ45 3 x USB V2.0 (High Current) 1x serial (COM1) CompactFlash slot 24 V DC power supply ATOM E660 (1.3 GHz), 2 GB RAM Standard Front 80 GB solid-state drive SATA Windows 7 SP1, MUI (SSD) without SIMATIC Software

This text is machine translated.