
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
LOGO! 12/24CEO
- Eight basic devices for all voltages, with a large display or without display
- Compatible with current expansion modules
- Sending emails
- Support additional cloud services through open MQTT communication
- Performance improvements in accessing web servers
Technical specifications
- Switching capacity of the contacts:
- For inductive load, max. 3 A
- At resistive load, max. 10 A
- Timers:
- Number 400; max. 400, depending on function
- Power reserve 480 h
- Product type
PLC controller
- Operating voltage
12 V DC
24 V DC
- Display
No
- Timer
Yes
- Power backup type
480 h
IP20
- Type
6ED1052-2MD08-0BA2
- Min. ambient temperature
-20 °C
- Max. ambient temperature
+55 °C
- Manufacturer part #
6ED10522MD080BA2
- Interference suppression
Conforms to EN 55 011 (limiting value class B)
- Fitting type (details)
On top hat rail 35 mm, 4 division units wide
- Dim
(L x W) 90 mm x 71.50 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
8
- No. of relay outputs (max.)
4
- No. of analogue outputs
8
- No. of analogue inputs
4
- No. of digital inputs (max.)
24
- Operating voltage
10.8 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Min. operating voltage
10.8 V DC
- Width
71.50 mm
- Length
90 mm
- Factory colour
Multicolour
- Certification
UL approval. · FM-approved · VDE 0631 · IEC 61131
71.5
90 mm
58 mm
10 A
8
4
4
0
DC
1
0
0
0
0
0
0
0
None
None
IP20
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124349 Siemens 6ED1052-2MD08-0BA2 PLC controller 12 V DC, 24 V DC
User & Safety Instructions
User & Safety Instructions 3124349 Siemens 6ED1052-2MD08-0BA2 PLC controller 12 V DC, 24 V DC
Information
Information 3124349 Siemens 6ED1052-2MD08-0BA2 PLC controller 12 V DC, 24 V DC
Description
*** Spare parts *** LOGO! 12/24RCO, logic module, SV/I/A: 12/DC 24V/relay, 8 DI (4AE)/4 DA, without display, memory 400 blocks, modularly expandable, Ethernet, integrated Web server, Datalog, custom web pages, standard microSD card for LOGO! SOFT Comfort from V8.4, older projects executable Cloud connection, MQTT in all LOGO! 8.4 basic devices The LOGO! 8 base units with 8 digital inputs and 4 digital outputs and their small installation width of 72 mm have many well-known functions (surge relays, staircase circuit, auxiliary contactor, time relay, etc.) integrated, which can be combined in a variety of ways. Switching programs can be created and simulated at a PC. The integrated Ethernet interface allows you to communicate up to nine LOGO! 8 modules or SIMATIC S7 systems. The built-in web server can be used to monitor and control connected consumers via WLAN or Internet. The web pages can be designed by the user himself, even without HTML knowledge. GSM or GPS communication as well as the integration into a KNX building control system is possible via additional modules. LOGO! 8 basic units are available with and without displays for different input voltages as well as with transistor or relay outputs (up to 10 A rated current). Expandable with additional modules to up to 24DI / 20 DQ (8 AI / 8 AQ). Integrated cloud communication. LOGO! 8 can also be extended by an external text display for meaningful messages in plain text. The background color can be selected for optical highlights. Various LOGO! Power modules for power supply are also available.
This text is machine translated.
This text is machine translated.
Features
- LOGO! 12/24RCO, logic module, SV/I/A: 12/DC 24V/relay, 8 DI (4AE)/4 DA, without display, memory 400 blocks, modularly expandable, Ethernet, integrated Web server, Datalog, custom web pages, standard microSD card for LOGO! SOFT Comfort from V8.4, older projects executable Cloud connection, MQTT in all LOGO! 8.4 basic devices
Hints
The free LOGO! 8.4 Software upgrade is available in SIOS (Siemens Industry Online Support): support.industry.siemens.com/cs/de/de/view/109826553
A DAMEX check is required to download this upgrade. Please follow the steps below: support.industry.siemens.com/cs/ww/de/view/109744535
After registration with SIOS and for the download of export-restricted software, the software can be upgraded free of charge.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 359.98€ 284.97*






































