
Number
Total (€ 29,895.00 / piece)
€ 29,895.00
incl. VAT
14-day return policy included
Technical specifications
- Power loss: 8000 mW
- Product type
PLC main module
- Height
290 mm
- Length
219 mm
- Width
50 mm
- Program memory
16 MB
- Type
6ES7417-4XT07-0AB0
- Manufacturer part #
6ES74174XT070AB0
- Dim
(L x W x H) 219 x 50 x 290 mm
- Display
No
- Type
32 MB
- Fitting type (details)
Rack mounting, wall mounting
- Real-time clock
Yes (hardware)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Series
S7-400
50
Modular
290 mm
219 mm
FALSE
FALSE
0
0
0
0
DC
RAM
32000 kB
0.0075 ms
FALSE
0
0
2
0
0
2
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748287 Siemens 6ES7417-4XT07-0AB0 6ES74174XT070AB0 PLC main module
User & Safety Instructions
User & Safety Instructions 1748287 Siemens 6ES7417-4XT07-0AB0 6ES74174XT070AB0 PLC main module
Description
SIMATIC Flat Panel 19T, 19-inch touch TFT screen with 1280x 1024 pixels resolution for 24 V DC, VGA, DVI-D interface, incl. VGA cable 1.8 m










