
Technical specifications
- Product type
IWLAN Access Point
- Type
6GK5761-1FC00-0AA0
- Dual Band compatibility
2.4 GHz or 5 GHz
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11h
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
150 MBit/s
- Antenna type
1 R-SMA
- LAN data transfer rate
100 MBit/s
- No. of LAN ports
1 x
- Power supply (LOV)
via terminal
- Width
50 mm
- Height
114 mm
- Depth
74 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3637737 Siemens 6GK57611FC000AA0 6GK5761-1FC00-0AA0 IWLAN Access Point 150 MBit/s 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 3637737 Siemens 6GK57611FC000AA0 6GK5761-1FC00-0AA0 IWLAN Access Point 150 MBit/s 2.4 GHz, 5 GHz
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Siemens Series Cable [1x RJ45 - 1x RJ45] 4 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703546PI99/siemens-series-cable-1x-rj45-1x-rj45-4-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)












