
Technical specifications
- Product type
IWLAN Access Point
- Ethernet ports
2
- LAN data transfer rate
100 MBit/s
- Type
6GK5774-1FX00-0AA0
- Dim
(W x H x D) 26 x 156 x 127 mm
- Operating voltage
24 V
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Width
26 mm
- Height
156 mm
- Depth
127 mm
- Max. temperature
60 °C
- Max. ambient temperature
60 °C
- Min. ambient temperature
-20 °C
- Antenna type
2 R-SMA
- Dual Band compatibility
2.4 GHz or 5 GHz
- Power supply (LOV)
via terminal
Power over Ethernet (PoE)
- Wi-Fi standard
IEEE802.11a
IEEE802.11b
IEEE802.11g
IEEE802.11h
IEEE802.11n
- No. of LAN ports
2 x
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
300 MBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3637739 Siemens 6GK5774-1FX00-0AA0 IWLAN Access Point No. of Ethernet ports 2 LAN data transfer rate 100 MBit/s Operating voltag
User & Safety Instructions
User & Safety Instructions 3637739 Siemens 6GK5774-1FX00-0AA0 IWLAN Access Point No. of Ethernet ports 2 LAN data transfer rate 100 MBit/s Operating voltag
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Siemens Series Cable [1x N plug - 1x SMA plug] 0.3 m Pastel turquoise](https://asset.conrad.com/media10/isa/160267/c1/-/en/001706961PI99/siemens-series-cable-1x-n-plug-1x-sma-plug-0-3-m-pastel-turquoise.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)












