• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5798-0PT00-2AA0 Coax socket 2.4 GHz radio, 5 GHz radio

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 31.3 mm
  • Height: 25.4 mm
  • Net weight: 35 g
  • Width: 25.4 mm
  • Protection class: IP67
  • Ambient temperature: -40 °C - +70 °C
  • Impedance: 50 Ω
  • Transmission frequency: 0 GHz-6 GHz
Product type

Coax socket

Interfaces

2.4 GHz radio

5 GHz radio

Type A

N socket

No. of A connectors

2 x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738543 Siemens 6GK5798-0PT00-2AA0 Coax socket 2.4 GHz radio, 5 GHz radio

User & Safety Instructions

User & Safety Instructions 1738543 Siemens 6GK5798-0PT00-2AA0 Coax socket 2.4 GHz radio, 5 GHz radio

Description

Signal cable pre-assembled type: 6FX2002-1DC00 (SINAMICS Drive CLiQ) Connector IP20/IP20, without 24 V Length (m)= 0 + 10 + 0 + 0

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.67€ 34.67*

What kind of Network Cards & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)