• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK1561-4AA02 Communication processor 12 MBit/s RS485

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,129.00 / piece)
€ 2,129.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP00
  • Width: 18 mm
  • Height: 107 mm
  • Depth: 125 mm
  • Ambient temperature: +5°C to +55 °C
  • Power loss: 4 W
Product type

Communication processor

Interfaces

RS485

Transfer rate

12 MBit/s

18

107 mm

125 mm

PCI

0

0

0

FALSE

0

0

0

0

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735538 Siemens 6GK1561-4AA02 Communication processor 12 MBit/s RS485

User & Safety Instructions

User & Safety Instructions 1735538 Siemens 6GK1561-4AA02 Communication processor 12 MBit/s RS485

Description

SIMATIC WinCC Runtime Advanced 128 Power Tags V13 SP2 Upgrade V11..V12 V13 SP2 R-SW in TIA Portal single license software, documentation and License key for download Class A 6 languages (de,en,fr,es,it,zh) executable in Windows 7 (32 bit, 64 bit), Windows 8.1/10 (64 bit), Windows Server Windows Server 2008/2012 R2 (64 bit) ******************************* E-mail address required for delivery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,136.69€ 2,135.69*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)