
Technical specifications
- Height: 290 mm
- Supply voltage 5 V.
- Transmission rate 100 Mbit/s.
- Power loss: 9 W
- Product type
PLC communication processor
- Operating voltage
5 V
IP20
- Type
6GK7443-1RX00-0XE0
- Min. ambient temperature
0 °C
- Max. ambient temperature
+60 °C
- Manufacturer part #
6GK74431RX000XE0
- Dim
(L x W) 210 mm x 25 mm
- Real-time clock
Yes
- Width
25 mm
- Length
210 mm
- Series
SIMATIC
25
290 mm
210 mm
FALSE
FALSE
3
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
100000000 kBit/s
FALSE
None
None
FALSE
FALSE
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745116 Siemens 6GK7443-1RX00-0XE0 PLC communication processor 5 V
User & Safety Instructions
User & Safety Instructions 1745116 Siemens 6GK7443-1RX00-0XE0 PLC communication processor 5 V
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Siemens Series Cable [1x RJ45 - 1x RJ45] 4 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703546PI99/siemens-series-cable-1x-rj45-1x-rj45-4-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 20 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703547PI00/siemens-series-cable-1x-rj45-1x-rj45-20-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701853PI00/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









![Siemens 6XV18435EH100AB0 Fibreglass FO Cable 1.0 m Green [1x - 2x ] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699485PI99/siemens-6xv18435eh100ab0-fibreglass-fo-cable-1-0-m-green-1x-2x-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















