
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
14-day return policy included
Technical specifications
- Industrial Ethernet SOFTNET RNA Software Update Service for 1 year with automatic extension prerequisite: current software version
- Product type
Software
- Weight
100 g
- Type
6GK1711-1EW00-3AL0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759875 Siemens 6GK17111EW003AL0 6GK1711-1EW00-3AL0 Software
User & Safety Instructions
User & Safety Instructions 1759875 Siemens 6GK17111EW003AL0 6GK1711-1EW00-3AL0 Software
Description
SCALANCE PS598-1 Power-Supply 300 W input: 85-264 V AC IEC plug Output: DC 24 V connecting terminals or for direct connection to SCALANCE X-500
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 326.47*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















![Siemens Series Cable [1x RJ45 - 1x RJ45] 4 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703546PI99/siemens-series-cable-1x-rj45-1x-rj45-4-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 20 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703547PI00/siemens-series-cable-1x-rj45-1x-rj45-20-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701853PI00/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






![Siemens 6XV18435EH100AB0 Fibreglass FO Cable 1.0 m Green [1x - 2x ] 50/125 µ Multimode OM2](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699485PI99/siemens-6xv18435eh100ab0-fibreglass-fo-cable-1-0-m-green-1x-2x-50-125-multimode-om2.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















