• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52040BS003LA3 6GK5204-0BS00-3LA3 Network switch 10 / 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,655.00 / piece)
€ 1,655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 6 W
  • Design of the product: 2 x 100 Mbit/s RJ45, 2 x 100 Mbit/s combo ports
Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

4

10/100 Mbps ports

4 x

Weight

0.78 kg

Width

70 mm

Height

147 mm

Depth

123 mm

Type

6GK5204-0BS00-3LA3

Interfaces

RJ45

IP20

Current consumption

0.25 A

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

70

147 mm

123 mm

0

0

TRUE

4

0

0

0

0

0

0

0

0

2

TRUE

FALSE

FALSE

IP20

0

0

0

0

0

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734136 Siemens 6GK52040BS003LA3 6GK5204-0BS00-3LA3 Network switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1734136 Siemens 6GK52040BS003LA3 6GK5204-0BS00-3LA3 Network switch 10 / 100 MBit/s

Description

SOFTNET-PB S7 V8.2 software for S7 communication incl. FDL with OPC Server and NCM PC Single License for 1 installation Runtime software, software and electr. manual on CD-ROM, License key on USB stick bilingual (de, en) Class A for Windows 7 Prof./Ultimate Server 2008 R2 for CP 5512/CP 5711/ CP 5611A2/CP 5711

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)