• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52040BA002MB2 6GK5204-0BA00-2MB2 Network switch 10 / 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,349.00 / piece)
€ 1,349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 3.5 W
  • Design of the product: 4 x 100 Mbit/s RJ45
Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

4

10/100 Mbps ports

4 x

Weight

0.23 kg

Width

45 mm

Height

100 mm

Depth

87 mm

Type

6GK5204-0BA00-2MB2

Interfaces

RJ45

IP20

Operating voltage

28.8 V

Current consumption

0.15 A

Max. ambient temperature

+60 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

45

100 mm

87 mm

0

0

TRUE

4

0

0

0

0

0

0

0

0

0

TRUE

FALSE

FALSE

IP20

0

0

0

0

0

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1734134 Siemens 6GK52040BA002MB2 6GK5204-0BA00-2MB2 Network switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1734134 Siemens 6GK52040BA002MB2 6GK5204-0BA00-2MB2 Network switch 10 / 100 MBit/s

Description

SIMATIC S7-1500, mounting rail 830 mm (approx. 32.7 inch) incl. grounding screw, integrated DIN rail for mounting of incidentals such as terminals, automatic circuit breakers and relays

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)