• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52040BS002NA3 6GK5204-0BS00-2NA3 Network switch 10 / 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,585.00 / piece)
€ 1,585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 6 W
  • Design of the product: 2 x 100 Mbit/s RJ45, 2 x 100 Mbit/s combo ports
Product type

Network switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Managed switch

Ethernet ports

4

No. of 100 Mbps/1Gbps/10Gbps ports

4 x

10/100 Mbps ports

4 x

10/100/1000 Mbps ports

4 x

Weight

0.78 kg

Width

70 mm

Height

147 mm

Depth

123 mm

Type

6GK5204-0BS00-2NA3

Interfaces

RJ45

IP20

Current consumption

0.25 A

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

70

147 mm

123 mm

0

0

TRUE

4

0

0

0

0

0

0

0

0

2

TRUE

FALSE

FALSE

IP20

0

0

0

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734135 Siemens 6GK52040BS002NA3 6GK5204-0BS00-2NA3 Network switch 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1734135 Siemens 6GK52040BS002NA3 6GK5204-0BS00-2NA3 Network switch 10 / 100 MBit/s

Description

SCALANCE X208PRO, managed IE switch, 8x 10/100 Mbit/s M12 ports, IP65/67, LED diagnostics, error signaling contact, Redundant power supply, PROFINET IO device, network management, can be operated in redundant ring, dust caps, incl. electronic manual on CD-ROM, C-plug optional

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)