• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT28914FH20 2 m 1 pc(s)

Image similar
Connection side A
M12
Connection side B
M12
Cable length
2 m
Features
Suitable for drag chains
Type
6GT2891-4FH20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIMATIC RF300/600 plug-in cable pre-assembled between ASM 456, RF160C, RF170C

Our service for you

Technical specifications

Type

6GT2891-4FH20

Connection side A

M12

Connection side B

M12

Cable length

2 m

Jacket material

PUR

Features

Suitable for drag chains

Manufacturer part #

6GT28914FH20

Content

1 pc(s)

RoHS-compliant

Yes

Polyvinyl chloride (PVC)

Colour

S/UTP

No

Other

Black

Other

None

Braiding

Polyurethane (PUR)

-30-80 °C

-30-80 °C

6

Bundle

5.4 mm

Eca

43

43

43

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876012 Siemens 6GT28914FH20 2 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2876012 Siemens 6GT28914FH20 2 m 1 pc(s)

Description

SIMATIC RF, MV plug-in cable, pre-assembled, between ASM 456, RF160C, RF170C, RF18XC and reader or extension cable for ASM 456, RF160C, RF170C, RF18XC with RF, MV, MOBY PUR, trailing, length 2 m. Highly flexible plug-in or extension cable for connecting a reader to a communication module.Can also be used in: - Heat-affected areas. - Highly flexible applications (e.g. in trailing cables). - Sectors of industry affected by oil. - Outdoor areas exposed to direct sunlight (UV exposure).

What kind of Sensor/Actuator Connectors are you looking for?