• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT28914JH50 M12 5 m 1 pc(s) Piece

Image similar
Cable length
5 m
Thread type connection side
M12
Features
Suitable for drag chains
Packaging type
Piece
Type
6GT2891-4JH50
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIMATIC RF, MV connecting cable, RS422, M12/M12 angled, 5m

Our service for you

Technical specifications

Packaging type

Piece

Type

6GT2891-4JH50

Cable length

5 m

Jacket material

PUR

Thread type connection side

M12

Thread type (wiring and installation)

M12

Features

Suitable for drag chains

Manufacturer part #

6GT28914JH50

Content

1 pc(s)

RoHS-compliant

Yes

Polyvinyl chloride (PVC)

Colour

S/UTP

No

Other

Black

Other

None

Braiding

Polyurethane (PUR)

6

Bundle

5.4 mm

Eca

43

43

43

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876016 Siemens 6GT28914JH50 M12 5 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2876016 Siemens 6GT28914JH50 M12 5 m 1 pc(s) Piece

Description

SIMATIC RF, MV plug-in cable, pre-assembled, between ASM 456, RF160C, RF170C, RF18XC and reader PUR, trailing, length 5 m reader connector angled. Highly flexible plug-in cable for connecting a reader to a communication module.Can also be used in: - Heat-affected areas. - Highly flexible applications (e.g. in trailing cables). - Sectors of industry affected by oil. - Outdoor areas exposed to direct sunlight (UV exposure).

What kind of Sensor/Actuator Connectors are you looking for?