• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GT28917UA18 Plug 1.8 m No. of pins (RJ): 9 1 pc(s) Piece

Image similar
Connector type
Plug
Connector standard
D-SUB connector
Connection side A
D-SUB plug
No. of pins
9
Cable length
1.8 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RS232 connecting cable, sub-D/Pico/NV, for RF1000 reader <,->, PC /CPs

Our service for you

Technical specifications

Packaging type

Piece

Type

6GT2891-7UA18

Connector type

Plug

Connector standard

D-SUB connector

Connection side A

D-SUB plug

No. of pins

9

Cable length

1.8 m

Connection

Plug

Manufacturer part #

6GT28917UA18

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876114 Siemens 6GT28917UA18 Plug 1.8 m No. of pins (RJ): 9 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2876114 Siemens 6GT28917UA18 Plug 1.8 m No. of pins (RJ): 9 1 pc(s) Piece

Description

SIMATIC RF1000 RS232 plug-in cable for RF1000 reader to PC or CPs with D-sub 9-pin plug, 5V via low-voltage plug or USB port using adapter cable 6GT2091-7UH10 length 1.8 m.

What kind of Sensor/Actuator Connectors are you looking for?