• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK41006KK32 SIGNAL BOARD SB 1231, 1 AI Circuit breaker kit 1 pc(s)

Image similar
Product type
Circuit breaker kit
Dim
(W x H x D) 750 x 900 x 210 mm
No. of partitions
12
Content
1 pc(s)
Width
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 7000 g
Product type

Circuit breaker kit

Dim

(W x H x D) 750 x 900 x 210 mm

No. of partitions

12

Content

1 pc(s)

Width

750 mm

Height

900 mm

Depth

210 mm

750

900 mm

210 mm

FALSE

With notch

TRUE

18

12

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744859 Siemens 8GK41006KK32 SIGNAL BOARD SB 1231, 1 AI Circuit breaker kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1744859 Siemens 8GK41006KK32 SIGNAL BOARD SB 1231, 1 AI Circuit breaker kit 1 pc(s)

Description

SIMATIC S7-1200, Analog input, SB 1231, 1 AI, +/-10 V DC (12 bit resol.) or 0-20 mA

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)