
Number
Total (€ 735.00 / piece)
€ 735.00
incl. VAT
14-day return policy included
Highlights & Details
ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 2, H: 1250 mm, W: 300 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with door
- Material
Steel
IP43
- Factory colour
Grey
- Length
1300 mm
- Width
1300 mm
- Height
950 mm
- Dimensions
1300 x 950 x 210 mm
- Content
1 pc(s)
- Type
8GK1112-4KK52
- Dim
(L x W x H) 1300 x 1300 x 950 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11124KK52
- Depth
210 mm
Other
II
White
1300
950 mm
210 mm
9016
FALSE
Powder coating
210 mm
30
Optional
210 mm
Steel
None
360
FALSE
IK09
Double
IP43
FALSE
TRUE
TRUE
400 A
0.75 mm
None
10
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735631 Siemens 8GK1112-4KK52 Rail-mount adapter 1300 x 1300 x 950 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735631 Siemens 8GK1112-4KK52 Rail-mount adapter 1300 x 1300 x 950 x 210 Steel Grey 1 pc(s) Piece
Description
ALPHA 400, wall-mounted cabinet, Flat Pack, IP43, Protection class 2, H: 1250 mm, W: 300 mm, T: 210 mm, RAL 9016
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































