• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1112-4KK22 Rail-mount adapter 550 x 950 x 210 Steel Grey 1 pc(s)

Image similar
Product type
Rail-mount adapter
Material
Steel
IP rating
IP43
Width
550 mm
Height
950 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail-mount adapter

Features

wallmount option

Material

Steel

IP43

Factory colour

Grey

Width

550 mm

Height

950 mm

Dimensions

H=950mm. B=550mm. T=210mm mm

Content

1 pc(s)

Type

8GK1112-4KK22

Dim

(W x H x D) 550 x 950 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8GK11124KK22

Depth

210 mm

Other

II

White

550

950 mm

210 mm

9016

FALSE

Powder coating

210 mm

12

Optional

210 mm

Steel

None

144

FALSE

IK09

Single

IP43

FALSE

TRUE

TRUE

400 A

0.75 mm

None

4

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735629 Siemens 8GK1112-4KK22 Rail-mount adapter 550 x 950 x 210 Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1735629 Siemens 8GK1112-4KK22 Rail-mount adapter 550 x 950 x 210 Steel Grey 1 pc(s)

Description

ALPHA 400, wall-mounted cabinet, Flat Pack, IP43, Protection class 2, H: 1100 mm, W: 800 mm, T: 210 mm, RAL 9016

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)