
Number
Total (€ 1,249.00 / piece)
€ 1,249.00
incl. VAT
14-day return policy included
Highlights & Details
side panel, closed
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
vented
- Material
Steel
IP20
- Factory colour
Grey
- Width
400 mm
- Height
2000 mm
- Dimensions
H: 2000 mm. B: 400 mm. T: 800 mm mm
- Content
1 pc(s)
- Type
8MF1048-3VR4
- Dim
(W x H x D) 400 x 2000 x 800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10483VR4
- Depth
800 mm
Grey
400
2000 mm
800 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734875 Siemens 8MF1048-3VR4 Switchboard cabinet 400 x 2000 x 800 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1734875 Siemens 8MF1048-3VR4 Switchboard cabinet 400 x 2000 x 800 Steel Grey 1 pc(s) Piece
Description
SIVACON, side panel, Closed, IP55, H: 2000 mm, W: 500 mm, T: 500 mm, RAL 7035
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































