• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1085-3VR4 Switchboard cabinet 800 x 2000 x 500 Steel Grey 1 pc(s)

1/2
Image similar
Product type
Switchboard cabinet
Material
Steel
Width
800 mm
Height
2000 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,509.00 / piece)
€ 1,509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCALANCE W774-1 RJ45 access point, control cabinet, 1x Radio, iFeatures, Israel

Our service for you

Technical specifications

Product type

Switchboard cabinet

Features

with air vents

Material

Steel

IP20

Factory colour

Grey

Width

800 mm

Height

2000 mm

Content

1 pc(s)

Type

8MF1085-3VR4

Dim

(W x H x D) 800 x 2000 x 500 mm

RoHS-compliant

Yes

Manufacturer part #

8MF10853VR4

Depth

500 mm

Documents & Downloads

Datasheet

Datasheet 1751323 Siemens 8MF1085-3VR4 Switchboard cabinet 800 x 2000 x 500 Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1751323 Siemens 8MF1085-3VR4 Switchboard cabinet 800 x 2000 x 500 Steel Grey 1 pc(s)

Description

IWLAN Access Point, SCALANCE W774-1 RJ45, 1 radio, 2 R-SMA antenna port, iFeatures support via key plug, IEEE 802.11a/b/g/h/n, 2.4/5GHz, gross data rate 300 Mbit/s, 2x RJ45 max. 100 Mbit/s, PoE integrated 2-port switch, redundant 24 V DC, terminal block, IP30, -20... 60 °C, plug slot WPA2/802.11i/e, observe national approvals! CERT ID: MSN-W1-RJ-E2, scope of delivery: Manuals on CD-ROM, German/English, 1x terminal block for operation in Israel

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)