
Number
Total (€ 1,505.00 / piece)
€ 1,505.00
incl. VAT
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, IP55, H: 1800 mm, W: 800 mm, D: 800 mm
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
EMC
- Material
Steel
IP55
- Factory colour
Grey
- Width
400 mm
- Height
2200 mm
- Dimensions
H: 2200 mm. B: 400 mm. T: 600 mm mm
- Content
1 pc(s)
- Type
8MF1246-3BS5
- Dim
(W x H x D) 400 x 2200 x 600 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF12463BS5
- Depth
600 mm
Grey
400
2200 mm
600 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP55
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701965 Siemens 8MF1246-3BS5 Switchboard cabinet 400 x 2200 x 600 Steel Grey 1 pc(s) Piece
Datasheet 1701965 Siemens 8MF1246-3BS5 Switchboard cabinet 400 x 2200 x 600 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1701965 Siemens 8MF1246-3BS5 Switchboard cabinet 400 x 2200 x 600 Steel Grey 1 pc(s) Piece
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 1800 mm, W: 800 mm, T: 800 mm
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































