• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1248-3VR4 Switchboard cabinet 400 x 2200 x 800 Steel Grey 1 pc(s) Piece

EAN:
Part number:
Item no:
1/2
Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
400 mm
Height
2200 mm
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,159.00 / piece)
€ 1,159.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty control cabinet enclosure, IP55, H: 2200 mm, W: 400 mm, D: 1000 mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

with air vents

Material

Steel

IP20

Factory colour

Grey

Width

400 mm

Height

2200 mm

Dimensions

H: 2200 mm. B: 400 mm. T: 800 mm mm

Content

1 pc(s)

Type

8MF1248-3VR4

Dim

(W x H x D) 400 x 2200 x 800 mm

RoHS-compliant

Yes

Manufacturer part #

8MF12483VR4

Depth

800 mm

Grey

400

2200 mm

800 mm

7035

TRUE

1

0

FALSE

Other

Steel

IK09

IP20

FALSE

FALSE

TRUE

TRUE

Powder coating

FALSE

FALSE

FALSE

FALSE

Other

9800

540

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748573 Siemens 8MF1248-3VR4 Switchboard cabinet 400 x 2200 x 800 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1748573 Siemens 8MF1248-3VR4 Switchboard cabinet 400 x 2200 x 800 Steel Grey 1 pc(s) Piece

Description

SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 2200 mm, W: 400 mm, T: 1000 mm

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)