• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1806-3BR4 Switchboard cabinet 1000 x 1800 x 600 Steel Grey 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
1000 mm
Height
1800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,549.00 / piece)
€ 1,549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door, left, with ventilation openings, IP40, H: 2000 mm, W: 900 mm, RAL 7035, ...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

EMC

Material

Steel

IP40

Factory colour

Grey

Width

1000 mm

Height

1800 mm

Content

1 pc(s)

Type

8MF1806-3BR4

Dim

(W x H x D) 1000 x 1800 x 600 mm

RoHS-compliant

Yes

Manufacturer part #

8MF18063BR4

Depth

600 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748824 Siemens 8MF1806-3BR4 Switchboard cabinet 1000 x 1800 x 600 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1748824 Siemens 8MF1806-3BR4 Switchboard cabinet 1000 x 1800 x 600 Steel Grey 1 pc(s) Piece

Description

SIVACON, door, left, ventilated, IP40, H: 2000 mm, W: 900 mm, RAL 7035, Protection class 1

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)