• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1806-3BR5 Switchboard cabinet 1000 x 1800 x 600 Steel Grey 1 pc(s) Piece

EAN:
Part number:
Item no:
1/2
Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
1000 mm
Height
1800 mm
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,715.00 / piece)
€ 1,715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting plate, lateral, perforated, D: 500 mm, H: 1800 mm, zinc-plated

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Material

Steel

IP55

Factory colour

Grey

Width

1000 mm

Height

1800 mm

Dimensions

1800 x 1000 x 600 mm

Content

1 pc(s)

Type

8MF1806-3BR5

Dim

(W x H x D) 1000 x 1800 x 600 mm

RoHS-compliant

Yes

Manufacturer part #

8MF18063BR5

Depth

600 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1748825 Siemens 8MF1806-3BR5 Switchboard cabinet 1000 x 1800 x 600 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1748825 Siemens 8MF1806-3BR5 Switchboard cabinet 1000 x 1800 x 600 Steel Grey 1 pc(s) Piece

Description

SIVACON, Mounting plate, for Cabinet side perforated, T: 500 mm, H: 1800 mm, zinc-plated

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)